Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5406514-2

MJ,RJ11,SMT,6/6,GRAY,13"REEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MJ,RJ11,SMT,6/6,GRAY,13"REEL
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
Search Keywords: 54065142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5406514-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Type: RJ-25
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 1.02 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5406514-2 RoHS compliant?
Yes, 5406514-2 is RoHS compliant.
What is the lead time for 5406514-2?
The standard lead time for 5406514-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,400
Can Ship immediately
On Order:
4,800   can ship 4/21/27
Manufacturer Stock:
4,800 can ship
Minimum Order Quantity:
200
Order Increment:
200
35 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.046
400
$1.027
600
$1.015
1,000
$0.995
2,600
$0.993
5,000
$0.990
7,600
$0.988
10,000 +
$0.985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!