Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5406491-1

MJ,1X8,8POS,RV PNL GTABS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,1X8,8POS,RV PNL GTABS
Product Highlights:
  • Connector
  • Multiple Port Configuration
  • 1 x 8 Jack Configuration
  • Jack Type = RJ45
  • 8 Positions
Search Keywords: 54064911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5406491-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Number of Contacts: 64
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5406491-1 RoHS compliant?
Yes, 5406491-1 is RoHS compliant.
What is the lead time for 5406491-1?
The standard lead time for 5406491-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
460   can ship 12/7/26
MOQ for out of Stock Qty:
200
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$83.64
50
$83.43
100
$83.22
200
$83.01
400
$42.40
600
$28.86
800 +
$28.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!