- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406443-1
5406443-1
TE Connectivity / AMP Brand
MJ ASSY,2P,8POS,R/A,PCB,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,2P,8POS,R/A,PCB,CAT5
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54064431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406443-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
675
can ship 6/8/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
169
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$20.15
50
$20.10
100
$20.05
169
$20.00
338
$10.59
507
$7.45
675 +
$7.30
Click for Quote
Log in
to unlock special pricing