- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406436-1
5406436-1
TE Connectivity / AMP Brand
MJ,TE,8P,SHLD W/PNL STPS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ,TE,8P,SHLD W/PNL STPS
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54064361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406436-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,825
Can Ship immediately
Manufacturer Stock:
9,072
can ship
Minimum Order Quantity:
108
Order Increment:
108
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
108
$2.24
324
$2.12
540
$2.04
1,080
$1.81
2,592
$1.80
5,076
$1.79
7,560
$1.78
10,044 +
$1.77
Click for Quote
Log in
to unlock special pricing