- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406435-1
5406435-1
TE Connectivity / AMP Brand
Conn RJ-45 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 54064351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406435-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
152 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
608
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
608
$10.70
1,216
$5.65
1,824
$3.88
2,432 +
$3.81
Click for Quote
Log in
to unlock special pricing