- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406393-1
5406393-1
TE Connectivity / AMP Brand
Conn RJ-14 F 6 POS 1.02mm Solder RA SMD 6 Terminal 2 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-14 F 6 POS 1.02mm Solder RA SMD 6 Terminal 2 Port Cat 3 T/R
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ14
- Number of Positions = 6
Search Keywords: 54063931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406393-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
650 -
Type:RJ-14
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.01 mm
-
Gender:F
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2925
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,925
$4.22
5,850
$2.15
8,775
$1.47
11,700 +
$1.44
Click for Quote
Log in
to unlock special pricing