Image is representational - see mfr. specs

PCB Mounted Jacks - Single Port, Multi - port and Stacked

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
PCB Mounted Jacks - Single Port, Multi - port and Stacked
Search Keywords: 54063002
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    5406300-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.27 mm
  • Gender:
    F3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    1503804VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 300
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
15
MOQ para qtd. fora de estoque:
15
9 Weeks Pode enviar 4/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
15
$10.56
25
$10.53
50
$10.51
100
$10.48
200
$6.45
300
$5.10
400 +
$5.00
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!