- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406298-1
5406298-1
TE Connectivity / AMP Brand
MJ ASSY,S/P,8POS,SH,RVPGT,CAT4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,S/P,8POS,SH,RVPGT,CAT4
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54062981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,216
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
80
$2.41
160
$2.35
320
$2.32
560
$2.25
1,040
$2.24
2,560
$2.20
5,040
$2.12
7,520 +
$2.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT