- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406281-3
5406281-3
TE Connectivity / AMP Brand
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
Product Highlights:
- Connector
- Preloaded
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
Search Keywords: 54062813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406281-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1503804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
702
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
20
$28.91
100
$28.84
260
$28.76
400
$28.69
800
$14.66
1,200
$9.98
1,600 +
$9.77
Click for Quote
Log in
to unlock special pricing