- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406275-3
5406275-3
TE Connectivity / AMP Brand
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,4P,8POS,SH,RVPGT,CAT5
Product Highlights:
- Connector
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords: 54062753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406275-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
20
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
400
$31.65
800
$16.17
1,200
$11.00
1,600 +
$10.78
Click for Quote
Log in
to unlock special pricing