- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406206-2
5406206-2
TE Connectivity / AMP Brand
MJ ASSY,6P,8POS,SHLD,CAT5e,NS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,6P,8POS,SHLD,CAT5e,NS
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 6 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54062062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406206-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
507
$31.08
1,013
$15.89
1,519
$10.82
2,025 +
$10.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments