- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406205-2
5406205-2
TE Connectivity / AMP Brand
Conn RJ-45 F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Tray Cat 4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Tray Cat 4
Search Keywords: 54062052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406205-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
913
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
8
$25.55
10
$25.48
15
$25.42
30
$19.06
45
$17.79
60 +
$17.44
Click for Quote
Log in
to unlock special pricing