Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5406203-3

MJ ASSY,4P,8POS,SH,CAT5,NS P/O

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ ASSY,4P,8POS,SH,CAT5,NS P/O
Product Highlights:
  • Jack
  • Multiple Port Configuration
  • 1 x 4 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 54062033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5406203-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 32
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5406203-3 RoHS compliant?
Yes, 5406203-3 is RoHS compliant.
What is the lead time for 5406203-3?
The standard lead time for 5406203-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.52
25
$35.42
50
$35.33
120
$35.25
240
$18.67
360
$13.13
480 +
$12.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!