- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5406203-1
5406203-1
TE Connectivity / AMP Brand
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 54062031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406203-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
20
$28.34
100
$28.27
260
$28.20
400
$28.13
800
$14.37
1,200
$9.78
1,600 +
$9.58
Click for Quote
Log in
to unlock special pricing