- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5406049-1
5406049-1
TE Connectivity / AMP Brand
ASSY PLUG,64POS,SHLD CHAMP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
ASSY PLUG,64POS,SHLD CHAMP
Search Keywords: 54060491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5406049-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$54.44
6
$53.43
12
$52.42
24
$51.42
100
$50.41
1,000
$42.37
5,000 +
$35.04
Click for Quote
Log in
to unlock special pricing