- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 54012-4
TE Connectivity / AMP Brand
54012-4
CPC STRAIN RELIEF,SIZE 23
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Seal
- Shell Size = 23
- Cable Diameter Sealing Range = 13.97 - 31.75 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 54012-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Seal |
-
End of Life: Final orders must be placed by 01/01/2027