- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 54012-1
TE Connectivity / AMP Brand
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Seal
- Shell Size = 23
- Cable Diameter Sealing Range = 13.97 - 31.75 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 54012-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |