Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

54011-3

CPC STRAIN RELIEF,SIZE 17

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CPC STRAIN RELIEF,SIZE 17
Product Highlights:
  • Cable Seal
  • Shell Size = 17
  • Cable Diameter Sealing Range = 10.16 - 22.22 mm
Search Keywords: 540113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    54011-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Seal
  • Dimension:
    82.55 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54011-3 RoHS compliant?
Yes, 54011-3 is RoHS compliant.
What is the lead time for 54011-3?
The standard lead time for 54011-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 507
Ships today, if you order in
18 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.84
5
$26.66
10
$24.04
25
$23.51
50
$22.39
100
$20.03
250 +
$17.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!