- Home ›
- All Products›
- 54010-4
54010-4
TE Connectivity / AMP Brand
CPC STRAIN RELF,SZ11,SPECIAL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CPC STRAIN RELF,SZ11,SPECIAL
Product Highlights:
- Cable Seal
- Shell Size = 11
- Cable Diameter Sealing Range = 6.35 - 15.24 mm
Search Keywords: 540104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:54010-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Carton
-
Packaging Quantity:50
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Thread Size:.625-24 UNEF-2B
-
Operating Temperature (Max):110 °C, 230 °F
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
225
$57.21
450
$29.22
675
$19.89
900 +
$19.49
Click for Quote
Log in
to unlock special pricing