Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

54010-1

CPC STRAIN RELIEF,SIZE 11

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CPC STRAIN RELIEF,SIZE 11
Product Highlights:
  • Cable Seal
  • Shell Size = 11
  • Cable Diameter Sealing Range = 6.60 - 15.24 mm
Search Keywords: 540101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    54010-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Seal
  • Dimension:
    63.5 x 15.88 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 54010-1 RoHS compliant?
Yes, 54010-1 is RoHS compliant.
What is the lead time for 54010-1?
The standard lead time for 54010-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 10/29/26
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.20
5
$13.99
10
$13.82
25
$13.55
50
$13.29
100
$13.17
250 +
$13.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!