- Home ›
- All Products›
- 53984-1
53984-1
TE Connectivity / AMP Brand
TERMINAL,PIDG PVF2 R 16-14HD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
TERMINAL,PIDG PVF2 R 16-14HD
Product Highlights:
- Terminal
- Wire Range = 1.25-2.00 HD; [16-14 HD] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 5.84 mm
Search Keywords: 539841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53984-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Holes:1
-
Packaging Method:Box
-
Stud Size:M6
-
Stripe Color:Black
-
Insulation Sleeve Color:Natural
-
Terminal Orientation:Straight
-
Packaging Quantity:500
-
Wire Insulation Support:With
-
Sealable:No
-
Terminal Plating Material:Tin-Lead
-
Barrel Type:Closed
-
Wire Size:16 AWG, 2050 – 5180 CMA, 1.04 mm²
-
Operating Temperature Range:150 °C, 302 °F
-
Tongue Thickness:.05 in, 1.3 mm
-
Stud Diameter:.265 in, 6.73 mm
-
Product Length:1.296 in, 32.91 mm
-
Terminal Features:Heavy Duty
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,892
Ships today, if you order in
Minimum Order Quantity:
60
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
60
$1.0800
300
$1.0700
600
$1.0500
1,200
$1.0300
2,500
$1.0098
5,000
$0.9384
10,000 +
$0.8874
Click for Quote
Log in
to unlock special pricing