Available Replacements
ROHs Equivalent
52044-5 52044-5 TE Connectivity / AMP Brand
52044-5

TE Connectivity / AMP Brand

In Stock: 600

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53953-1

TERMINAL,R PVF2 PG 2 3/8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/18/2027
Carton Packaging
Certificate of Compliance
Description +
TERMINAL,R PVF2 PG 2 3/8
Product Highlights:
  • Terminal
  • Wire Range = 34.00-35.00² [2] mm [AWG]
  • Wire Range = 52600 - 83700 CMA
  • Body Style = PLASTI-GRIP
  • Wire Insulation Diameter = 14.23 mm
Search Keywords: 539531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53953-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53953-1 discontinued?
Yes, 53953-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 53953-1 RoHS compliant?
No, 53953-1 is not RoHS compliant.
What is the lead time for 53953-1?
The standard lead time for 53953-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/18/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 593
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
30 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.74
100
$2.68
250
$2.61
500
$2.55
1,000
$2.50
2,500 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!