- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5390471-1
5390471-1
TE Connectivity / AMP Brand
Conn Socket SKT 184 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket SKT 184 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 53904711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5390471-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2 mm
-
Number of Contacts:184
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
576
$38.46
1,152
$19.65
1,728
$13.37
2,304 +
$13.11
Click for Quote
Log in
to unlock special pricing