- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5390377-5
TE Connectivity / AMP Brand
5390377-5
50 POS A/P PLUG 25 CL 30AU
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 50
- Wire/Cable Type = Ribbon Cable
- Ribbon Cable Centerline Spacing = .64 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5390377-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.