- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5390241-1
5390241-1
TE Connectivity / AMP Brand
SKT,D2P,184P,DDR,2.5V,SN PLATE,.110 ST
Datasheet Accessories
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT,D2P,184P,DDR,2.5V,SN PLATE,.110 ST
Product Highlights:
- Gold (15) Contact Mating Area Plating
- DIMM 2P
- Number of Positions = 184
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 2.5 V
Search Keywords: 53902411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5390241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:184
-
Maximum Voltage Rating:2.5 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.