- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 53894-6
53894-6
TE Connectivity / AMP Brand
HSG ASSY,PWR LK,SRS1,1 POS,BLU
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
HSG ASSY,PWR LK,SRS1,1 POS,BLU
Product Highlights:
- Housing
- Number of Positions = 1
- Housing Color = Blue
- Without Mounting Flange
- Product Series = Series I
Search Keywords: 538946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53894-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,154
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
34 Weeks
can ship
1/25/27
CUSTOMERS
ALSO BOUGHT