Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53894-4

Connector Housing - Power Lock Series I Series - Plug - Receptacle - 1 Ways.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - Power Lock Series I Series - Plug - Receptacle - 1 Ways.
Product Highlights:
  • Housing
  • Number of Positions = 1
  • Housing Color = Red
  • Without Mounting Flange
  • Product Series = Series I
Search Keywords: 538944
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    53894-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53894-4 RoHS compliant?
Yes, 53894-4 is RoHS compliant.
What is the lead time for 53894-4?
The standard lead time for 53894-4 is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 757
Can Ship immediately
On Order:
2,000   can ship 10/5/26
Minimum Order Quantity:
25
34 Weeks can ship 4/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.30
200
$1.84
400
$1.79
600
$1.75
1,000
$1.67
2,600
$1.66
5,000
$1.65
7,600 +
$1.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!