Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53894-2

Connector Housing - Power Lock Series I Series - Plug - Receptacle - 1 Positions.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - Power Lock Series I Series - Plug - Receptacle - 1 Positions.
Product Highlights:
  • Housing
  • Number of Positions = 1
  • Housing Color = Black
  • Without Mounting Flange
  • Product Series = Series I
Search Keywords: 538942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53894-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53894-2 RoHS compliant?
Yes, 53894-2 is RoHS compliant.
What is the lead time for 53894-2?
The standard lead time for 53894-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,865
Ships today, if you order in
On Order:
4,000   can ship 3/22/27
Minimum Order Quantity:
10
34 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.61
200
$1.74
400
$1.57
600
$1.55
1,000
$1.51
2,600
$1.49
5,000
$1.47
7,600 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!