Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53892-4

Contact - Power Lock Series I - Pin - Socket - Crimp - 12 AWG - Silver Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Power Lock Series I - Pin - Socket - Crimp - 12 AWG - Silver Plated Contacts.
Product Highlights:
  • Contact
  • Wire Range = 0.80-3.00² [18-12] mm [AWG]
  • Product Series = Series I
  • Wire Termination Type = Crimp
  • Loose Piece
Search Keywords: 538924
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    53892-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    12-18 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    31 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53892-4 RoHS compliant?
Yes, 53892-4 is RoHS compliant.
What is the lead time for 53892-4?
The standard lead time for 53892-4 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,668
Ships today, if you order in
Minimum Order Quantity:
50
44 Weeks can ship 7/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5931
250
$0.5428
1,000
$0.4996
3,000
$0.4654
5,000
$0.4494
8,000
$0.4347
10,000
$0.4278
15,000 +
$0.4151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!