Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53892-2

CONTACT,PWR LK,SRS1,STRIP,CRMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CONTACT,PWR LK,SRS1,STRIP,CRMP
Product Highlights:
  • Contact
  • Wire Range = 0.80-3.00² [18-12] mm [AWG]
  • Product Series = Series I
  • Wire Termination Type = Crimp
  • Strip
Search Keywords: 538922
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53892-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: SKT
Wire Size: 12-18 AWG
Contact Material: Copper
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53892-2 RoHS compliant?
Yes, 53892-2 is RoHS compliant.
What is the lead time for 53892-2?
The standard lead time for 53892-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,406
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4386
3,000
$0.4248
6,000
$0.3985
9,000
$0.3898
12,000
$0.3888
15,000
$0.3779
27,000
$0.3734
51,000 +
$0.3697
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!