- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53889-1
TE Connectivity / AMP Brand
53889-1
Terminal Relay Terminal Connector Crimp, Flag 10-14 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Terminal Relay Terminal Connector Crimp, Flag 10-14 AWG
Product Highlights:
- Relay Contact
- Without Insulation Support
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
- Not For Use With Double Wire
- Phosphor Bronze Material
Search Keywords: 538891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53889-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-14 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 53889-1 RoHS compliant?
Yes, 53889-1 is RoHS compliant.
What is the lead time for 53889-1?
The standard lead time for 53889-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,201
Can Ship immediately
Manufacturer Stock:
1,300
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
5
$6.17
25
$4.15
100
$4.06
300
$3.89
500
$3.88
1,000
$3.87
2,500
$3.86
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing