Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53886-1

The 53886-1 is a female panel mounting adapter for AMP Power Lock Series II connectors, constructed from blue polycarbonate.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 53886-1 is a female panel mounting adapter for AMP Power Lock Series II connectors, constructed from blue polycarbonate.
Product Highlights:
  • Mounting Lug
  • Housing Color = Blue
  • Product Series = Series II
Search Keywords: 538861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53886-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Mounting Lug
Dimension: 15.24 x 15.24 x 27.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53886-1 RoHS compliant?
Yes, 53886-1 is RoHS compliant.
What is the lead time for 53886-1?
The standard lead time for 53886-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.93
100
$14.89
250
$14.85
500
$14.81
1,000
$7.82
1,500
$5.38
2,000 +
$5.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!