- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 53880-2
53880-2
TE Connectivity / AMP Brand
CONTACT,PWR LK,SRS2,STRIP,CRMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PWR LK,SRS2,STRIP,CRMP
Product Highlights:
- Contact
- Wire Range = 5.00-15.00² [10-6] mm [AWG]
- Product Series = Series II
- Wire Termination Type = Crimp
- Packaging Method = Strip
Search Keywords: 538802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53880-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Power
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$3.01
2,000
$1.60
3,000
$1.12
4,000 +
$1.10
Click for Quote
Log in
to unlock special pricing