Available Replacements
Alternative Packaging
53874-1 53874-1 TE Connectivity / AMP Brand
53874-1

TE Connectivity / AMP Brand

In Stock: 805

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

53874-2

TERMINAL,PG SPD FLG 16-14 8

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
TERMINAL,PG SPD FLG 16-14 8
Product Highlights:
  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 538742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 53874-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Color: Blue
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 53874-2 RoHS compliant?
Yes, 53874-2 is RoHS compliant.
What is the lead time for 53874-2?
The standard lead time for 53874-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
299   can ship 1/18/27
5,000   can ship 2/24/27
Minimum Order Quantity:
500
23 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5863
1,000
$0.5601
2,500
$0.5285
5,000
$0.5140
10,000
$0.4858
15,000
$0.4794
25,000 +
$0.4378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!