- Home ›
- All Products›
- 53834-2
53834-2
TE Connectivity / AMP Brand
TERMINAL,SOLIS SPR SPD 16-14
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS SPR SPD 16-14
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 538342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53834-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Sealable:No
-
Packaging Quantity:5000
-
Wire Insulation Support:Without
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Stud Size:#10
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Wire Size:16 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Stud Diameter:.19 in, 4.82 mm
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Product Length:.685 in, 17.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,250
$0.6817
2,500
$0.4195
3,750
$0.3321
5,000 +
$0.3255
Click for Quote
Log in
to unlock special pricing