- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5380635-5
5380635-5
TE Connectivity / AMP Brand
REUSABLE COMP RCPT TN SPR8CUP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REUSABLE COMP RCPT TN SPR8CUP
Search Keywords: 53806355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5380635-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 50
Stock lot only:
12
Minimum Order Quantity:
50
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.4683
50
$0.4257
250
$0.4068
2,000
$0.3824
4,000
$0.3743
6,000
$0.3695
8,000
$0.3661
10,000
$0.3635
16,000 +
$0.3580
Click for Quote
Log in
to unlock special pricing