- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5380635-2
5380635-2
TE Connectivity / AMP Brand
RCR AU-SPR SN-CUP OE 018-040
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RCR AU-SPR SN-CUP OE 018-040
Product Highlights:
- Socket
- Mating Pin Dia. Range = .46 - 1.02 mm
- Socket Length = 6.45 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
Search Keywords: 53806352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5380635-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-65 to 126 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5042
250
$0.4817
2,000
$0.4527
4,000
$0.4430
6,000
$0.4373
8,000
$0.4333
10,000
$0.4302
16,000 +
$0.4236
Click for Quote
Log in
to unlock special pricing