- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53686-2
TE Connectivity / AMP Brand
53686-2
TERMINAL,AMPOWER 700MCM 1/2
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 700,000 CM
- Wire Range = 650000 - 750000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53686-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Dimension:161.29 x 53.85 mm
-
Wire Size:N/A
-
Operating Temperature:N/A