- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53683-2
TE Connectivity / AMP Brand
53683-2
TERMINAL,AMPOWER 4/0 1/2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 4/0 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 536832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53683-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Splice Terminal
-
Stud Size:12 mm
-
Wire Size:(4/0) AWG
Product Guides
+
Frequently Asked Questions
Is 53683-2 RoHS compliant?
Yes, 53683-2 is RoHS compliant.
What is the lead time for 53683-2?
The standard lead time for 53683-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Can Ship immediately
MOQ for out of Stock Qty:
25
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$56.85
5
$56.70
10
$56.56
25
$56.42
50
$34.72
75
$27.49
100 +
$26.94
Click for Quote
Log in
to unlock special pricing