- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53682-2
53682-2
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 3/0 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 3/0 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 3/0 AWG [80-95²]
- Wire Range = 150500 - 190000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 536822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53682-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12,12.7 mm
-
Wire Size:(3/0) AWG
-
Color:N/R
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
42 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
50
$22.41
100
$13.79
150
$10.92
200 +
$10.70
Click for Quote
Log in
to unlock special pricing