- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53681-2
TE Connectivity / AMP Brand
53681-2
TERMINAL,AMPOWER 2/0 1/2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 2/0 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2/0 AWG [67-70²]
- Wire Range = 119500 - 150500 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 536812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53681-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Dimension:113.54 x 24.64 mm
-
Wire Size:(2/0) AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 53681-2 RoHS compliant?
Yes, 53681-2 is RoHS compliant.
What is the lead time for 53681-2?
The standard lead time for 53681-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$13.33
10
$13.13
25
$12.87
50
$12.68
100
$12.48
250
$11.46
500 +
$10.53
Click for Quote
Log in
to unlock special pricing