- Home ›
- All Products›
- 536744-1
536744-1
TE Connectivity / AMP Brand
064 EURO TYPE R PIN MFBL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
064 EURO TYPE R PIN MFBL ASSY
Search Keywords: 5367441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536744-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mating & Unmating Configuration:Make First / Break Last
-
PCB Mount Retention:With
-
Packaging Method:Box
-
Panel Mount Feature:Without
-
PCB Contact Termination Area Plating Material Thickness:2.54 – 5.08 µm
-
DIN Level:II
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
DIN Size:Half
-
Number of Signal Positions:64
-
Housing Material:Polyester - GF
-
Mating Alignment:Without
-
Number of Columns:32
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
PCB Mount Retention Type:Mounting Ears
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Shielded:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.5 A
-
Circuit Application:Signal
-
Number of Rows:3
-
Number of Positions:64
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Rows Loaded:A , C
-
Centerline (Pitch):.1 in, 2.54 mm
-
Make First / Break Last Contacts Loaded:Row A- 1,3,5,6,9,32 , Row A,C- 1-32
-
Connector Height:.452 in, 11.51 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
150
$25.34
300
$13.41
450
$9.44
600 +
$9.25
Click for Quote
Log in
to unlock special pricing