- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536649-1
536649-1
TE Connectivity / AMP Brand
Conn Backplane RCP 10Power POS 2mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Backplane RCP 10Power POS 2mm Press Fit RA Thru-Hole
Product Highlights:
- Module Type = Power
- 10 Power Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 5
Search Keywords: 5366491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536649-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10Power
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
403
Ships today, if you order in
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$9.02
45
$8.66
200
$8.32
450 +
$8.01
Click for Quote
Log in
to unlock special pricing