Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

536603-1

Conn Backplane Power HDR 8Power POS 2mm Press Fit ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Backplane Power HDR 8Power POS 2mm Press Fit ST Thru-Hole
Product Highlights:
  • Module Type = Power
  • 8 Power Positions
  • Fixed-Board (Header)
  • Sequencing
  • Sequencing Configuration Row A = Mating Post Length 6.5mm, Termination Post Length 4.25mm
Search Keywords: 5366031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 536603-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backplane Power
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 8Power
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 536603-1 discontinued?
Yes, 536603-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 536603-1?
The recommended replacement for 536603-1 is 5536603-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 536603-1 RoHS compliant?
Yes, 536603-1 is RoHS compliant.
What is the lead time for 536603-1?
The standard lead time for 536603-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order Quantity:
22
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$5.77
109
$5.51
435
$5.30
1,087
$5.08
3,261 +
$4.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!