- Home ›
- All Products›
- 536565-4
536565-4
TE Connectivity / AMP Brand
2MMFB,SHRD,192,SIG,HDR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MMFB,SHRD,192,SIG,HDR
Search Keywords: 5365654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536565-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
Connector System:Board-to-Board
-
Number of Columns:48
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Sealable:No
-
Number of Rows:4
-
Housing Material:LCP
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Number of Positions:192
-
Connector Length:3.77 in, 95.88 mm
-
Connector Height:.673 in, 17.1 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.078 in, 2 mm
-
Row-to-Row Spacing:.078 in, 2 mm
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
225
$13.55
450
$7.17
675
$5.05
900 +
$4.95
Click for Quote
Log in
to unlock special pricing