- Home ›
- All Products›
- 536565-3
536565-3
TE Connectivity / AMP Brand
2MMFB,SHRD,096,SIG,HDR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MMFB,SHRD,096,SIG,HDR
Product Highlights:
- Module Type = Signal
- 96 Signal Positions
- Shroud
- Number of Rows = 4
Search Keywords: 5365653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536565-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Number of Columns:24
-
Number of Positions:96
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:LCP
-
Mating Alignment Type:Polarization
-
Connector System:Board-to-Board
-
Sealable:No
-
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Packaging Method:Tube
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Circuit Application:Signal
-
Row-to-Row Spacing:.078 in, 2 mm
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Length:1.88 in, 47.88 mm
-
Connector Height:.673 in, 17.1 mm
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
Order Increment:
12
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
432
$8.76
864
$4.64
1,296
$3.26
1,728 +
$3.20
Click for Quote
Log in
to unlock special pricing