- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 536565-2
536565-2
TE Connectivity / AMP Brand
SHROUD, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SHROUD, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB
Product Highlights:
- Module Type = Signal
- 48 Signal Positions
- Shroud
- Number of Rows = 4
Search Keywords: 5365652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536565-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shroud
-
Dimension:23.88 x 15.8 x 17.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$5.55
1,000
$2.94
1,500
$2.07
2,000 +
$2.03
Click for Quote
Log in
to unlock special pricing