Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

536540-1

ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB PRESS FIT LEADS, SEQUENCED BY ROW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB PRESS FIT LEADS, SEQUENCED BY ROW
Product Highlights:
  • Module Type = Signal
  • 24 Signal Positions
  • Fixed-Board (Header)
  • Sequencing
  • Sequencing Configuration Row A = Mating Post Length 8mm, Termination Post Length 4.25mm
Search Keywords: 5365401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 536540-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backplane
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 24
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 536540-1 discontinued?
Yes, 536540-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 536540-1 RoHS compliant?
No, 536540-1 is not RoHS compliant.
What is the lead time for 536540-1?
The standard lead time for 536540-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 452
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.63
100
$3.55
200
$3.48
400
$3.41
1,152
$3.34
5,000
$2.79
10,000 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!