- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536513-2
TE Connectivity / AMP Brand
536513-2
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm
View Datasheet Ask the Datasheet Accessories
- Module Type = Signal
- 48 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 536513-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | Backplane |
| Gender: | HDR |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 48 |
| Termination Method: | PRESS FIT |
-
- Item discontinued