- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536513-1
TE Connectivity / AMP Brand
536513-1
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536513-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
48 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:24
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
-
- Item discontinued